Image for 1-1703543-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1703543-2

DigiKey Part Number
17-1-1703543-2-ND
Manufacturer
Manufacturer Product Number
1-1703543-2
Description
2POS,TAB 2.8X0.8,TAB HSG,ASSY
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Brown 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1703543-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Brown
Features
Retainer
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 70022,92290 Kč38 968,93 Kč
Manufacturers Standard Package
Unit Price without VAT:22,92290 Kč
Unit Price with VAT:27,73671 Kč