1-111196-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 153
Unit Price: 416,07000 Kč
Datasheet
60 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111196-2

DigiKey Part Number
A29134-ND
Manufacturer
Manufacturer Product Number
1-111196-2
Description
CONN RCPT 60P IDC 30-32AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-111196-2 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
30-32 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
60
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-111196-2TE Connectivity AMP Connectors153A31863-ND416,07000 KčDirect
Available To Order
Check Lead Time
Marketplace Stock: 223 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
450342,90382 Kč154 306,72 Kč
Manufacturers Standard Package
Unit Price without VAT:342,90382 Kč
Unit Price with VAT:414,91362 Kč

Other Suppliers on DigiKey

223In Stock
Ships from WEC