Direct

111196-6 | |
|---|---|
DigiKey Part Number | A29129-ND |
Manufacturer | |
Manufacturer Product Number | 111196-6 |
Description | CONN RCPT 26P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 111196-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30-32 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-111196-9 | TE Connectivity AMP Connectors | 884 | A31859-ND | 286,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 146,52866 Kč | 131 875,79 Kč |
| Unit Price without VAT: | 146,52866 Kč |
|---|---|
| Unit Price with VAT: | 177,29968 Kč |





