



6-104069-3 | |
|---|---|
DigiKey Part Number | A121633-ND |
Manufacturer | |
Manufacturer Product Number | 6-104069-3 |
Description | CONN HEADER R/A 26POS 1.27MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-104069-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.125" (3.18mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 22 | 145,23955 Kč | 3 195,27 Kč |
| 110 | 129,63973 Kč | 14 260,37 Kč |
| 506 | 116,41316 Kč | 58 905,06 Kč |
| 1 012 | 110,86217 Kč | 112 192,52 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |



