80 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
1-111196-5
1-111196-5

1-111196-5

DigiKey Part Number
A29131-ND
Manufacturer
Manufacturer Product Number
1-111196-5
Description
CONN RCPT 80P IDC 30-32AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-111196-5 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
30-32 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
80
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1358,30000 Kč358,30 Kč
20289,87050 Kč5 797,41 Kč
40276,03300 Kč11 041,32 Kč
60268,25033 Kč16 095,02 Kč
100258,75840 Kč25 875,84 Kč
260241,89973 Kč62 893,93 Kč
500231,00636 Kč115 503,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,30000 Kč
Unit Price with VAT:433,54300 Kč