



2-111196-2 | |
|---|---|
DigiKey Part Number | A31863-ND |
Manufacturer | |
Manufacturer Product Number | 2-111196-2 |
Description | CONN RCPT 60P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111196-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30-32 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,07000 Kč | 416,07 Kč |
| 10 | 353,66800 Kč | 3 536,68 Kč |
| 30 | 327,27833 Kč | 9 818,35 Kč |
| 60 | 311,66117 Kč | 18 699,67 Kč |
| 120 | 296,79458 Kč | 35 615,35 Kč |
| 270 | 280,30411 Kč | 75 682,11 Kč |
| 510 | 268,01894 Kč | 136 689,66 Kč |
| Unit Price without VAT: | 416,07000 Kč |
|---|---|
| Unit Price with VAT: | 503,44470 Kč |






