
5-147377-6 | |
|---|---|
DigiKey Part Number | A111244TR-ND - Tape & Reel (TR) A111244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-147377-6 |
Description | CONN HEADER SMD 60POS 1.27MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147377-6 Models |
Category | Contact Length - Mating 0.125" (3.18mm) |
Mfr | Insulation Height 0.435" (11.05mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphthalamide (PPA) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 30VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,33000 Kč | 349,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 264,85261 Kč | 198 639,46 Kč |
| Unit Price without VAT: | 349,33000 Kč |
|---|---|
| Unit Price with VAT: | 422,68930 Kč |




