Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-26 AWG Crimp
1-104480-3

1-104480-3

DigiKey Part Number
A100410TR-ND - Tape & Reel (TR)
A100410CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-104480-3
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104480-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,63300 Kč36,33 Kč
253,40160 Kč85,04 Kč
503,23780 Kč161,89 Kč
1003,08040 Kč308,04 Kč
2502,88764 Kč721,91 Kč
5002,74948 Kč1 374,74 Kč
1 0002,61803 Kč2 618,03 Kč
2 5002,45400 Kč6 135,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,20571 Kč33 085,65 Kč
30 0002,10047 Kč63 014,10 Kč
45 0002,04126 Kč91 856,70 Kč
75 0001,96905 Kč147 678,75 Kč
105 0001,92290 Kč201 904,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč