


104482-6 | |
|---|---|
DigiKey Part Number | A25919-ND |
Manufacturer | |
Manufacturer Product Number | 104482-6 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104482-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 35,74600 Kč | 357,46 Kč |
| 25 | 33,51080 Kč | 837,77 Kč |
| 50 | 31,90480 Kč | 1 595,24 Kč |
| 100 | 30,38230 Kč | 3 038,23 Kč |
| 250 | 28,47776 Kč | 7 119,44 Kč |
| 500 | 27,11840 Kč | 13 559,20 Kč |
| 1 000 | 25,82411 Kč | 25 824,11 Kč |
| 2 500 | 24,20815 Kč | 60 520,38 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |

















