1-104351-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 5 029
Unit Price: 174,98000 Kč
Datasheet

Similar


Molex
In Stock: 2 537
Unit Price: 118,25000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 54,64000 Kč
Datasheet

Similar


Molex
In Stock: 248
Unit Price: 115,75000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 188,27260 Kč

Similar


Amphenol CS (FCI)
In Stock: 1 192
Unit Price: 51,30000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 45,80268 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 847
Unit Price: 74,25000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 88,84000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 184,05847 Kč

Similar


Samtec Inc.
In Stock: 6
Unit Price: 51,10000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 163
Unit Price: 110,53000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-104351-7

DigiKey Part Number
1-104351-7-ND
Manufacturer
Manufacturer Product Number
1-104351-7
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-104351-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
30VAC
Termination
Kinked Pin, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-146256-0TE Connectivity AMP Connectors5 029A122896-ND174,98000 KčMFR Recommended
0010897400Molex2 537WM19411-ND118,25000 KčSimilar
0010897401Molex0WM50022-40-ND54,64000 KčSimilar
0010897402Molex248WM50012-40-ND115,75000 KčSimilar
450-V3-240-00-006101Preci-Dip0450-V3-240-00-006101-ND188,27260 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes