Similar
Similar
Similar

450-V3-240-00-006101 | |
|---|---|
DigiKey Part Number | 450-V3-240-00-006101-ND |
Manufacturer | |
Manufacturer Product Number | 450-V3-240-00-006101 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010879405 | Molex | 0 | 0010879405-ND | 91,84630 Kč | Similar |
| 0010897401 | Molex | 0 | WM50022-40-ND | 54,64000 Kč | Similar |
| 0010897402 | Molex | 248 | WM50012-40-ND | 115,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 188,27260 Kč | 47 068,15 Kč |
| Unit Price without VAT: | 188,27260 Kč |
|---|---|
| Unit Price with VAT: | 227,80985 Kč |



