Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0010879405 | |
|---|---|
DigiKey Part Number | 0010879405-ND |
Manufacturer | |
Manufacturer Product Number | 0010879405 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010879405 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.155" (3.94mm) |
Packaging Bulk | Overall Contact Length 0.485" (12.32mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 54102-T10-20 | Amphenol CS (FCI) | 0 | 54102-T10-20-ND | 3,36055 Kč | Similar |
| 67997-140HLF | Amphenol CS (FCI) | 0 | 609-5497-ND | 23,11219 Kč | Similar |
| 67997-240HLF | Amphenol CS (FCI) | 1 192 | 609-6338-ND | 22,82000 Kč | Similar |
| 67997-440 | Amphenol CS (FCI) | 0 | 67997-440-ND | 6,64264 Kč | Similar |
| 67997-740HLF | Amphenol CS (FCI) | 0 | 67997-740HLF-ND | 20,37099 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 575 | 91,84630 Kč | 144 657,92 Kč |
| Unit Price without VAT: | 91,84630 Kč |
|---|---|
| Unit Price with VAT: | 111,13402 Kč |











