
1-100103-4 | |
|---|---|
DigiKey Part Number | A104897-ND |
Manufacturer | |
Manufacturer Product Number | 1-100103-4 |
Description | CONN STRAIN RELIEF 14POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-100103-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,69414 Kč | 11 735,35 Kč |
| Unit Price without VAT: | 4,69414 Kč |
|---|---|
| Unit Price with VAT: | 5,67991 Kč |












