
1-215882-4 | |
|---|---|
DigiKey Part Number | A104863-ND |
Manufacturer | |
Manufacturer Product Number | 1-215882-4 |
Description | CONN RCPT 14POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid |
Datasheet | Datasheet |
EDA/CAD Models | 1-215882-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 27,31400 Kč | 682,85 Kč |
| 50 | 26,00820 Kč | 1 300,41 Kč |
| 108 | 24,62796 Kč | 2 659,82 Kč |
| 324 | 22,79062 Kč | 7 384,16 Kč |
| 540 | 21,98335 Kč | 11 871,01 Kč |
| 1 080 | 20,93384 Kč | 22 608,55 Kč |
| 2 592 | 19,68036 Kč | 51 011,49 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



