Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USLPT3737AL2TR

DigiKey Part Number
450-3364-2-ND - Tape & Reel (TR)
450-3364-1-ND - Cut Tape (CT)
450-3364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USLPT3737AL2TR
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
USLPT3737AL2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.35mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.70mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.15mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
106,96800 Kč69,68 Kč
256,50040 Kč162,51 Kč
1005,81820 Kč581,82 Kč
2505,39048 Kč1 347,62 Kč
5005,08694 Kč2 543,47 Kč
1 0004,80424 Kč4 804,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,54428 Kč9 088,56 Kč
4 0004,30799 Kč17 231,96 Kč
6 0004,18092 Kč25 085,52 Kč
10 0004,03230 Kč40 323,00 Kč
14 0003,94127 Kč55 177,78 Kč
20 0003,85055 Kč77 011,00 Kč
50 0003,64354 Kč182 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč