
MCSLPT4644B3TR | |
|---|---|
DigiKey Part Number | 450-3381-2-ND - Tape & Reel (TR) 450-3381-1-ND - Cut Tape (CT) 450-3381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4644B3TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4644B3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.60mm x 4.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 25 | 5,93600 Kč | 148,40 Kč |
| 100 | 5,31510 Kč | 531,51 Kč |
| 250 | 4,92656 Kč | 1 231,64 Kč |
| 500 | 4,64868 Kč | 2 324,34 Kč |
| 1 000 | 4,38998 Kč | 4 389,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,15138 Kč | 8 302,76 Kč |
| 4 000 | 3,93430 Kč | 15 737,20 Kč |
| 6 000 | 3,81742 Kč | 22 904,52 Kč |
| 10 000 | 3,68059 Kč | 36 805,90 Kč |
| 14 000 | 3,59675 Kč | 50 354,50 Kč |
| 20 000 | 3,51313 Kč | 70 262,60 Kč |
| 50 000 | 3,32213 Kč | 166 106,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


