
GSPTS004904 | |
|---|---|
DigiKey Part Number | CKN12221-2-ND - Tape & Reel (TR) CKN12221-1-ND - Cut Tape (CT) CKN12221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004904 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,67300 Kč | 26,73 Kč |
| 25 | 2,50920 Kč | 62,73 Kč |
| 100 | 2,25870 Kč | 225,87 Kč |
| 250 | 2,09828 Kč | 524,57 Kč |
| 500 | 1,98038 Kč | 990,19 Kč |
| 1 000 | 1,86882 Kč | 1 868,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66795 Kč | 6 671,80 Kč |
| 8 000 | 1,57999 Kč | 12 639,92 Kč |
| 12 000 | 1,53249 Kč | 18 389,88 Kč |
| 20 000 | 1,47687 Kč | 29 537,40 Kč |
| 28 000 | 1,44273 Kč | 40 396,44 Kč |
| 40 000 | 1,40867 Kč | 56 346,80 Kč |
| 100 000 | 1,33072 Kč | 133 072,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |










