
PKS90B101/4 | |
|---|---|
DigiKey Part Number | 450-1752-ND |
Manufacturer | |
Manufacturer Product Number | PKS90B101/4 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.917" (23.30mm), 1.420" (36.10mm) Skirt | |
Height | 0.596" (15.14mm) | |
Indicator | Numbers on Skirt | |
Material | Plastic with Aluminum Skirt | |
Color | Black, Natural | |
Features | 0~10 Numbers, 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,51868 Kč | 114 518,68 Kč |
| Unit Price without VAT: | 114,51868 Kč |
|---|---|
| Unit Price with VAT: | 138,56760 Kč |




