
PKAP70B1/4 | |
|---|---|
DigiKey Part Number | 450-1728-ND |
Manufacturer | |
Manufacturer Product Number | PKAP70B1/4 |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Dual Pointer, Skirt | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.874" (22.20mm), 0.976" (24.80mm) Skirt | |
Height | 0.737" (18.72mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 111,23533 Kč | 222 470,66 Kč |
| Unit Price without VAT: | 111,23533 Kč |
|---|---|
| Unit Price with VAT: | 134,59475 Kč |





