
KN700A1/4 | |
|---|---|
DigiKey Part Number | 450-1709-ND |
Manufacturer | |
Manufacturer Product Number | KN700A1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 168,93940 Kč | 84 469,70 Kč |
| Unit Price without VAT: | 168,93940 Kč |
|---|---|
| Unit Price with VAT: | 204,41667 Kč |






