2416049-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2416049-1
2416049-7
2416049-7

2416049-7

DigiKey Part Number
450-2416049-7-ND
Manufacturer
Manufacturer Product Number
2416049-7
Description
PBES22 40 INCA 24V AC/DC 30V 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2416049-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
Push-Lock, Turn-Reset
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,43000 Kč412,43 Kč
5359,77600 Kč1 798,88 Kč
10339,19600 Kč3 391,96 Kč
30308,93667 Kč9 268,10 Kč
50295,77360 Kč14 788,68 Kč
100278,77830 Kč27 877,83 Kč
Manufacturers Standard Package
Unit Price without VAT:412,43000 Kč
Unit Price with VAT:499,04030 Kč