
ADL5309-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5309-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5309-EVALZ |
Description | EVAL BOARD FOR ADL5309 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5309 - Logarithmic Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logarithmic Converter | |
Embedded | No | |
Utilized IC / Part | ADL5309 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 912,52000 Kč | 7 912,52 Kč |
| Unit Price without VAT: | 7 912,52000 Kč |
|---|---|
| Unit Price with VAT: | 9 574,14920 Kč |

