
2-1825139-4 | |
|---|---|
DigiKey Part Number | 450-1796-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825139-4 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825139-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,64000 Kč | 141,64 Kč |
| 10 | 122,33500 Kč | 1 223,35 Kč |
| 25 | 115,36480 Kč | 2 884,12 Kč |
| 50 | 110,34900 Kč | 5 517,45 Kč |
| 100 | 105,54140 Kč | 10 554,14 Kč |
| 300 | 98,33287 Kč | 29 499,86 Kč |
| 500 | 95,14394 Kč | 47 571,97 Kč |
| 1 000 | 90,97482 Kč | 90 974,82 Kč |
| Unit Price without VAT: | 141,64000 Kč |
|---|---|
| Unit Price with VAT: | 171,38440 Kč |





