Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
1825139-9
1825139-9

1825139-9

DigiKey Part Number
450-2386-ND
Manufacturer
Manufacturer Product Number
1825139-9
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1825139-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
10100,55900 Kč1 005,59 Kč
2594,83520 Kč2 370,88 Kč
5090,71140 Kč4 535,57 Kč
10086,76370 Kč8 676,37 Kč
30080,84160 Kč24 252,48 Kč
50078,22258 Kč39 111,29 Kč
1 00074,79719 Kč74 797,19 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč