2-1825136-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 923
Unit Price: 71,60000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 2 824
Unit Price: 62,99000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 44,91890 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 693
Unit Price: 70,97000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 70,55000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 462
Unit Price: 73,91000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 203,65960 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 191,70750 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 1 382
Unit Price: 232,45000 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1825136-4

DigiKey Part Number
2-1825136-4-ND
Manufacturer
Manufacturer Product Number
2-1825136-4
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2-1825136-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.08mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
120 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP1T2B1M1QEHE-Switch923EG2359-ND71,60000 KčParametric Equivalent
100SP1T2B3M1QEHE-Switch2 824EG2360-ND62,99000 KčParametric Equivalent
100SP1T2B5M1QEE-Switch0141-100SP1T2B5M1QE-ND44,91890 KčParametric Equivalent
100SP1T2B5M1QEHE-Switch693EG5750-ND70,97000 KčParametric Equivalent
100SP1T2B9M1QEE-Switch0100SP1T2B9M1QE-ND70,55000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50067,48002 Kč33 740,01 Kč
Manufacturers Standard Package
Unit Price without VAT:67,48002 Kč
Unit Price with VAT:81,65082 Kč