Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





100SP1T2B9M1QE | |
|---|---|
DigiKey Part Number | 100SP1T2B9M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T2B9M1QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T2B9M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B1M1QEH | E-Switch | 923 | EG2359-ND | 71,60000 Kč | Parametric Equivalent |
| 100SP1T2B3M1QEH | E-Switch | 2 824 | EG2360-ND | 62,99000 Kč | Parametric Equivalent |
| 100SP1T2B5M1QE | E-Switch | 0 | 141-100SP1T2B5M1QE-ND | 44,91890 Kč | Parametric Equivalent |
| 100SP1T2B5M1QEH | E-Switch | 693 | EG5750-ND | 70,97000 Kč | Parametric Equivalent |
| 100SP1T2B9M1QEH | E-Switch | 462 | 100SP1T2B9M1QEH-ND | 73,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 57,49240 Kč | 1 437,31 Kč |
| 50 | 54,99800 Kč | 2 749,90 Kč |
| 100 | 52,60630 Kč | 5 260,63 Kč |
| 250 | 49,59980 Kč | 12 399,95 Kč |
| 540 | 47,20078 Kč | 25 488,42 Kč |
| 1 080 | 45,13734 Kč | 48 748,33 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |











