Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100SP1T2B5M1QE | |
|---|---|
DigiKey Part Number | 141-100SP1T2B5M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T2B5M1QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T2B5M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B1M1QEH | E-Switch | 923 | EG2359-ND | 71,60000 Kč | Parametric Equivalent |
| 100SP1T2B3M1QEH | E-Switch | 2 824 | EG2360-ND | 62,99000 Kč | Parametric Equivalent |
| 100SP1T2B5M1QEH | E-Switch | 693 | EG5750-ND | 70,97000 Kč | Parametric Equivalent |
| 100SP1T2B9M1QE | E-Switch | 0 | 100SP1T2B9M1QE-ND | 70,55000 Kč | Parametric Equivalent |
| 100SP1T2B9M1QEH | E-Switch | 462 | 100SP1T2B9M1QEH-ND | 73,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,91890 Kč | 8 983,78 Kč |
| Unit Price without VAT: | 44,91890 Kč |
|---|---|
| Unit Price with VAT: | 54,35187 Kč |








