



1825267-1 | |
|---|---|
DigiKey Part Number | 1825267-1-ND |
Manufacturer | |
Manufacturer Product Number | 1825267-1 |
Description | SWITCH SLIDE 4P3T 300MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4P3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825267-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4P3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 95,77200 Kč | 957,72 Kč |
| 25 | 88,71240 Kč | 2 217,81 Kč |
| 100 | 79,11840 Kč | 7 911,84 Kč |
| 270 | 73,18581 Kč | 19 760,17 Kč |
| 540 | 69,53448 Kč | 37 548,62 Kč |
| 1 080 | 66,27746 Kč | 71 579,66 Kč |
| 2 700 | 62,54939 Kč | 168 883,35 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |





