Slide Switch 6PDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch 6PDT Through Hole, Right Angle
EG1925-ND
EG1925-ND
Additional Requirements for Selecting a Switch

EG6201

DigiKey Part Number
EG1925-ND
Manufacturer
Manufacturer Product Number
EG6201
Description
SWITCH SLIDE 6PDT 200MA 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Slide Switch 6PDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG6201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
4.00mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
6PDT
Termination Style
PC Pin
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Operating Force
250gf
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1031,85400 Kč318,54 Kč
2529,55680 Kč738,92 Kč
10026,32940 Kč2 632,94 Kč
40023,50830 Kč9 403,32 Kč
80022,27573 Kč17 820,58 Kč
1 20021,61149 Kč25 933,79 Kč
2 80020,35696 Kč56 999,49 Kč
5 20019,55088 Kč101 664,58 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč