




EG4319A | |
|---|---|
DigiKey Part Number | EG4319A-ND |
Manufacturer | |
Manufacturer Product Number | EG4319A |
Description | SWITCH SLIDE 4P3T 200MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4P3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG4319A Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 6.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit 4P3T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 250/400/600gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 25 | 32,55520 Kč | 813,88 Kč |
| 200 | 27,38245 Kč | 5 476,49 Kč |
| 400 | 25,89840 Kč | 10 359,36 Kč |
| 600 | 25,09262 Kč | 15 055,57 Kč |
| 1 000 | 24,14329 Kč | 24 143,29 Kč |
| 2 600 | 22,56388 Kč | 58 666,09 Kč |
| 5 000 | 21,62517 Kč | 108 125,85 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |




