Slide Switch 4P3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch 4P3T Through Hole, Right Angle
EG4319
EG4319
Additional Requirements for Selecting a Switch

EG4319

DigiKey Part Number
EG1915-ND
Manufacturer
Manufacturer Product Number
EG4319
Description
SWITCH SLIDE 4P3T 200MA 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Slide Switch 4P3T Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG4319 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
5.00mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
4P3T
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Operating Force
250/400/600gf
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1036,72600 Kč367,26 Kč
2534,08400 Kč852,10 Kč
20028,67170 Kč5 734,34 Kč
40027,12050 Kč10 848,20 Kč
60026,27865 Kč15 767,19 Kč
1 00025,28810 Kč25 288,10 Kč
2 60023,64084 Kč61 466,18 Kč
5 00022,66239 Kč113 311,95 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč