1571217-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Similar


E-Switch
In Stock: 4 769
Unit Price: 12,81000 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571217-3

DigiKey Part Number
450-2050-2-ND - Tape & Reel (TR)
450-2050-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1571217-3
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
12.00mm x 12.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-35°C ~ 85°C
Actuator Type
Plunger for Cap
Actuator Material
Thermoplastic
Mounting Type
Switch Travel
0.35mm
Actuator Height off PCB, Vertical
7.30mm
Mechanical Life
1,000,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3300AF160QE-Switch0EG4902CT-ND13,86000 KčSimilar
TL3300AF260QE-Switch4 769EG4903CT-ND12,81000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45022,62418 Kč10 180,88 Kč
Manufacturers Standard Package
Unit Price without VAT:22,62418 Kč
Unit Price with VAT:27,37526 Kč