



TL3300AF160Q | |
|---|---|
DigiKey Part Number | EG4902TR-ND - Tape & Reel (TR) EG4902CT-ND - Cut Tape (CT) EG4902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3300AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3300AF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 10,98600 Kč | 274,65 Kč |
| 100 | 9,80400 Kč | 980,40 Kč |
| 250 | 9,08204 Kč | 2 270,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,57516 Kč | 4 287,58 Kč |
| 1 000 | 8,10712 Kč | 8 107,12 Kč |
| 1 500 | 7,85255 Kč | 11 778,83 Kč |
| 2 500 | 7,55239 Kč | 18 880,97 Kč |
| 3 500 | 7,36712 Kč | 25 784,92 Kč |
| 5 000 | 7,18144 Kč | 35 907,20 Kč |
| 12 500 | 6,75365 Kč | 84 420,62 Kč |
| 25 000 | 6,47467 Kč | 161 866,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






