



B3FS-4055P | |
|---|---|
DigiKey Part Number | 39-B3FS-4055PTR-ND - Tape & Reel (TR) 39-B3FS-4055PCT-ND - Cut Tape (CT) 39-B3FS-4055PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-4055P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-4055P Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 25 | 40,82840 Kč | 1 020,71 Kč |
| 100 | 36,37060 Kč | 3 637,06 Kč |
| 250 | 33,74884 Kč | 8 437,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,96064 Kč | 15 980,32 Kč |
| 1 000 | 30,34673 Kč | 30 346,73 Kč |
| 1 500 | 29,48231 Kč | 44 223,46 Kč |
| 2 500 | 28,47505 Kč | 71 187,62 Kč |
| 3 500 | 27,86015 Kč | 97 510,53 Kč |
| 5 000 | 27,24885 Kč | 136 244,25 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |





