
B3FS-4052P | |
|---|---|
DigiKey Part Number | Z4375TR-ND - Tape & Reel (TR) Z4375CT-ND - Cut Tape (CT) Z4375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-4052P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-4052P Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 150gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 41,93300 Kč | 419,33 Kč |
| 25 | 38,89680 Kč | 972,42 Kč |
| 100 | 34,64670 Kč | 3 464,67 Kč |
| 250 | 32,14456 Kč | 8 036,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,43702 Kč | 15 218,51 Kč |
| 1 000 | 28,89409 Kč | 28 894,09 Kč |
| 1 500 | 28,06747 Kč | 42 101,21 Kč |
| 2 500 | 27,10397 Kč | 67 759,93 Kč |
| 3 500 | 26,51531 Kč | 92 803,58 Kč |
| 5 000 | 25,93001 Kč | 129 650,05 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |





