



TL3300AF260Q | |
|---|---|
DigiKey Part Number | EG4903TR-ND - Tape & Reel (TR) EG4903CT-ND - Cut Tape (CT) EG4903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3300AF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3300AF260Q Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 100 | 9,18030 Kč | 918,03 Kč |
| 250 | 8,50336 Kč | 2 125,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,02796 Kč | 4 013,98 Kč |
| 1 000 | 7,58868 Kč | 7 588,68 Kč |
| 1 500 | 7,34944 Kč | 11 024,16 Kč |
| 2 500 | 7,06700 Kč | 17 667,50 Kč |
| 3 500 | 6,89256 Kč | 24 123,96 Kč |
| 5 000 | 6,71772 Kč | 33 588,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










