
1-5161390-4 | |
|---|---|
DigiKey Part Number | 1-5161390-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-5161390-4 |
Description | SWITCH SLIDE DIP SPST 0.025A 50V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 14 Position Through Hole Slide (Standard) Actuator 25mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-5161390-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 14 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 50VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Height Above Board | 0.335" (8.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 1.50" (38.10mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 212,00967 Kč | 63 602,90 Kč |
| Unit Price without VAT: | 212,00967 Kč |
|---|---|
| Unit Price with VAT: | 256,53170 Kč |











