
1593BBGY | |
|---|---|
DigiKey Part Number | HM1376-ND |
Manufacturer | |
Manufacturer Product Number | 1593BBGY |
Description | BOX PLASTIC GRAY 3.75"L X 3.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593BBGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.752" L x 3.044" W (95.31mm x 77.31mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 5 | 173,44400 Kč | 867,22 Kč |
| 10 | 161,05500 Kč | 1 610,55 Kč |
| 25 | 146,12080 Kč | 3 653,02 Kč |
| 50 | 135,82340 Kč | 6 791,17 Kč |
| 100 | 126,30090 Kč | 12 630,09 Kč |
| 250 | 114,78936 Kč | 28 697,34 Kč |
| 500 | 110,19750 Kč | 55 098,75 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |







