
1593BBTBU | |
|---|---|
DigiKey Part Number | HM1377-ND |
Manufacturer | |
Manufacturer Product Number | 1593BBTBU |
Description | BOX PLAS TRN BLU 3.75"L X 3.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593BBTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.752" L x 3.044" W (95.31mm x 77.31mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 5 | 186,00000 Kč | 930,00 Kč |
| 10 | 172,75100 Kč | 1 727,51 Kč |
| 25 | 156,74600 Kč | 3 918,65 Kč |
| 50 | 145,70940 Kč | 7 285,47 Kč |
| 100 | 135,49800 Kč | 13 549,80 Kč |
| 250 | 123,15664 Kč | 30 789,16 Kč |
| 500 | 119,33584 Kč | 59 667,92 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |







