2 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181021020

DigiKey Part Number
900-2181021020-ND
Manufacturer
Manufacturer Product Number
2181021020
Description
MICROLOCK PLUS 2.0 RS 2CKT 50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2181021020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
0.164' (50.00mm, 1.97")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Tin
Number of Positions
2
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 089
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,10000 Kč29,10 Kč
1024,68100 Kč246,81 Kč
2523,13880 Kč578,47 Kč
5022,03160 Kč1 101,58 Kč
10020,97890 Kč2 097,89 Kč
25019,66472 Kč4 916,18 Kč
50018,72548 Kč9 362,74 Kč
1 00017,83159 Kč17 831,59 Kč
2 50016,71546 Kč41 788,65 Kč
Manufacturers Standard Package
Unit Price without VAT:29,10000 Kč
Unit Price with VAT:35,21100 Kč