
D2F-L30 | |
|---|---|
DigiKey Part Number | Z8532-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L30 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L30 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 4.079gf |
Part Status Active | Operating Position 0.374" (9.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 25 | 36,67920 Kč | 916,98 Kč |
| 50 | 34,65500 Kč | 1 732,75 Kč |
| 100 | 32,74010 Kč | 3 274,01 Kč |
| 250 | 30,36984 Kč | 7 592,46 Kč |
| 500 | 28,68998 Kč | 14 344,99 Kč |
| 1 000 | 27,10275 Kč | 27 102,75 Kč |
| 5 000 | 24,44428 Kč | 122 221,40 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |











