Circuit Breaker Thermal 28A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 28A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20214NA10

DigiKey Part Number
3473-3RV20214NA10-ND
Manufacturer
Manufacturer Product Number
3RV20214NA10
Description
MSP S0 23-28A SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 28A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
28A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, EAC, IECEx, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 038,09000 Kč10 038,09 Kč
58 314,78800 Kč41 573,94 Kč
107 661,56100 Kč76 615,61 Kč
Manufacturers Standard Package
Unit Price without VAT:10 038,09000 Kč
Unit Price with VAT:12 146,08890 Kč