
750-979/000-013 | |
|---|---|
DigiKey Part Number | 2946-750-979/000-013-ND |
Manufacturer | |
Manufacturer Product Number | 750-979/000-013 |
Description | CONNECTOR PROFINET; RJ-45; CAT. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer WAGO Corporation | Ratings Cat6a |
Packaging Bag | Ingress Protection IP20 |
Part Status Active | Termination IDC |
Connector Type Plug | Wire Gauge 22 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Zinc Die Cast |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,38000 Kč | 1 148,38 Kč |
| Unit Price without VAT: | 1 148,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,53980 Kč |











