2185091060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185091084

DigiKey Part Number
900-2185091084-ND
Manufacturer
Manufacturer Product Number
2185091084
Description
MILLI-GRID DR R-R 8CKT 600MM DIS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Locking Ramp
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,27000 Kč115,27 Kč
1097,99600 Kč979,96 Kč
2591,86280 Kč2 296,57 Kč
5087,47260 Kč4 373,63 Kč
10083,29470 Kč8 329,47 Kč
25078,07908 Kč19 519,77 Kč
50074,35440 Kč37 177,20 Kč
1 00070,80802 Kč70 808,02 Kč
2 50066,38038 Kč165 950,95 Kč
Manufacturers Standard Package
Unit Price without VAT:115,27000 Kč
Unit Price with VAT:139,47670 Kč