



1-1825139-4 | |
---|---|
DigiKey Part Number | 450-2419-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825139-4 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825139-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 12.29mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 143,31000 Kč | 143,31 Kč |
10 | 123,73000 Kč | 1 237,30 Kč |
25 | 116,67280 Kč | 2 916,82 Kč |
50 | 111,59460 Kč | 5 579,73 Kč |
100 | 106,73290 Kč | 10 673,29 Kč |
300 | 99,44243 Kč | 29 832,73 Kč |
500 | 96,21794 Kč | 48 108,97 Kč |
1 000 | 92,00132 Kč | 92 001,32 Kč |
Unit Price without VAT: | 143,31000 Kč |
---|---|
Unit Price with VAT: | 173,40510 Kč |