Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZH150-12/6-0-SP | |
|---|---|
DigiKey Part Number | A124974-05-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-12/6-0-SP |
Description | HEATSHRINK .472" X 16.4' 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 16.4' (5.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.472" (11.99mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHTM-12/6-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-12/6-0-SP-ND | 373,10633 Kč | Parametric Equivalent |
| ZHTM-12/6-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-12/6-0-SP-DS-ND | 452,72000 Kč | Parametric Equivalent |
| ZHTM-12/6-0-SP | TE Connectivity | 0 | 1111-ZHTM-12/6-0-SP-ND | 317,87467 Kč | Parametric Equivalent |






