ZHTM-12/6-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 258,49587 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 261,21513 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 317,87467 Kč
Datasheet
New at DigiKey
Image for ZHTM-12/6-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHTM-12/6-0-SP

DigiKey Part Number
844-ZHTM-12/6-0-SP-ND
Manufacturer
Manufacturer Product Number
ZHTM-12/6-0-SP
Description
HTSHRINK0.472"X98.4'BLACK METER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 2 to 1 Black 98.4' (30.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.236" (5.99mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Spool
Features
Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-30°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
98.4' (30.0m)
Shelf Life
36 Months
Inner Diameter - Supplied
0.472" (11.99mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZH150-12/6-0-SPTE Connectivity Aerospace, Defense and Marine0A124974-30-ND258,49587 KčParametric Equivalent
ZH150-12/6-0-SPTE Connectivity Aerospace, Defense and Marine0A124974-DS-ND261,21513 KčParametric Equivalent
ZHTM-12/6-0-SPTE Connectivity01111-ZHTM-12/6-0-SP-ND317,87467 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
30373,10633 Kč11 193,19 Kč
60343,16333 Kč20 589,80 Kč
90333,66056 Kč30 029,45 Kč
Manufacturers Standard Package
Unit Price without VAT:373,10633 Kč
Unit Price with VAT:451,45866 Kč