Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZHTM-12/6-0-SP | |
|---|---|
DigiKey Part Number | 1111-ZHTM-12/6-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-12/6-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES Z |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 98.4' (30.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-12/6-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A124974-30-ND | 258,49587 Kč | Parametric Equivalent |
| ZH150-12/6-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A124974-DS-ND | 261,21513 Kč | Parametric Equivalent |
| ZHTM-12/6-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-12/6-0-SP-DS-ND | 452,72000 Kč | Parametric Equivalent |
| ZHTM-12/6-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-12/6-0-SP-ND | 373,10633 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 317,87467 Kč | 9 536,24 Kč |
| Unit Price without VAT: | 317,87467 Kč |
|---|---|
| Unit Price with VAT: | 384,62835 Kč |




