ZH150-12/6-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 373,10633 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 452,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 317,87467 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-12/6-0-SP

DigiKey Part Number
A124974-30-ND
Manufacturer
Manufacturer Product Number
ZH150-12/6-0-SP
Description
HEATSHRINK .472" BLACK
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.236" (5.99mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-75°C ~ 150°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
36 Months
Length
98.4' (30.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.472" (11.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZHTM-12/6-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-12/6-0-SP-ND373,10633 KčParametric Equivalent
ZHTM-12/6-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-12/6-0-SP-DS-ND452,72000 KčParametric Equivalent
ZHTM-12/6-0-SPTE Connectivity01111-ZHTM-12/6-0-SP-ND317,87467 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
300258,49587 Kč77 548,76 Kč
Unit Price without VAT:258,49587 Kč
Unit Price with VAT:312,78000 Kč
Alternate Length
HEATSHRINK .472" X 3.28' 1=1M
In-Stock: 0
Unit Price:
HEATSHRINK .472" X 16.4' 1=5M
In-Stock: 0
Unit Price:
HEATSHRINK .472" BLACK METER
In-Stock: 0
Unit Price: 261,21513 Kč