Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X 32.8' (10.00m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-7.5(10)

DigiKey Part Number
RAY-101-7.5(10)-ND
Manufacturer
Manufacturer Product Number
RAY-101-7.5(10)
Description
GROUND BD 0.3"DIAX32.8' (10=10M)
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X 32.8' (10.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.295" (7.50mm) - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
32.8' (10.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10597,72900 Kč5 977,29 Kč
20549,74850 Kč10 994,97 Kč
30523,49400 Kč15 704,82 Kč
50492,19740 Kč24 609,87 Kč
70484,00386 Kč33 880,27 Kč
Manufacturers Standard Package
Unit Price without VAT:597,72900 Kč
Unit Price with VAT:723,25209 Kč